
04023J2R2BBSTR | |
|---|---|
DigiKey Part Number | 478-04023J2R2BBSTR-ND - Tape & Reel (TR) 478-4412-2-ND - Tape & Reel (TR) 478-4412-1-ND - Cut Tape (CT) 478-04023J2R2BBSTRCT-ND - Cut Tape (CT) 478-4412-6-ND - Digi-Reel® 478-04023J2R2BBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J2R2BBSTR |
Description | CAP THIN FILM 2.2PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J2R2BBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 2.2 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 50 | 6,85380 Kč | 342,69 Kč |
| 100 | 6,19230 Kč | 619,23 Kč |
| 500 | 5,07396 Kč | 2 536,98 Kč |
| 1 000 | 4,72875 Kč | 4 728,75 Kč |
| 2 500 | 4,36422 Kč | 10 910,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,14454 Kč | 20 722,70 Kč |
| 10 000 | 3,96371 Kč | 39 637,10 Kč |
| 15 000 | 3,87312 Kč | 58 096,80 Kč |
| 25 000 | 3,77271 Kč | 94 317,75 Kč |
| 35 000 | 3,71398 Kč | 129 989,30 Kč |
| 50 000 | 3,65751 Kč | 182 875,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,14660 Kč | 2 573,30 Kč |
| 1 000 | 4,79762 Kč | 4 797,62 Kč |
| 1 500 | 4,62278 Kč | 6 934,17 Kč |
| 2 500 | 4,42924 Kč | 11 073,10 Kč |
| 3 500 | 4,31605 Kč | 15 106,17 Kč |
| 5 000 | 4,20724 Kč | 21 036,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 50 | 6,94620 Kč | 347,31 Kč |
| 100 | 6,27630 Kč | 627,63 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


