
MSP430F2417TPM | |
|---|---|
DigiKey Part Number | 296-32650-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2417TPM |
Description | IC MCU 16BIT 92KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 92KB (92K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2417TPM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| 10 | 217,58500 Kč | 2 175,85 Kč |
| 25 | 202,82400 Kč | 5 070,60 Kč |
| 160 | 182,38525 Kč | 29 181,64 Kč |
| 320 | 177,10294 Kč | 56 672,94 Kč |
| 640 | 172,75523 Kč | 110 563,35 Kč |
| 1 120 | 169,81330 Kč | 190 190,90 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |



