
MCL103A-TR | |
|---|---|
DigiKey Part Number | MCL103AGITR-ND - Tape & Reel (TR) MCL103AGICT-ND - Cut Tape (CT) MCL103AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL103A-TR |
Description | DIODE SCHOTT 40V 200MA MICROMELF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount MicroMELF |
Datasheet | Datasheet |
EDA/CAD Models | MCL103A-TR Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package MicroMELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,46400 Kč | 54,64 Kč |
| 100 | 3,44320 Kč | 344,32 Kč |
| 500 | 2,56230 Kč | 1 281,15 Kč |
| 1 000 | 2,27784 Kč | 2 277,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,96884 Kč | 4 922,10 Kč |
| 5 000 | 1,77751 Kč | 8 887,55 Kč |
| 7 500 | 1,67995 Kč | 12 599,62 Kč |
| 12 500 | 1,57027 Kč | 19 628,38 Kč |
| 17 500 | 1,50529 Kč | 26 342,58 Kč |
| 25 000 | 1,44212 Kč | 36 053,00 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |




