



RCLAMP1011ZCTFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP1011ZCTFTTR-ND - Tape & Reel (TR) 600-RCLAMP1011ZCTFTCT-ND - Cut Tape (CT) 600-RCLAMP1011ZCTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1011ZCTFT |
Description | 1-LINE 1.0V 2.5A 0.20PF ESD SLP0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 4V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 0.17pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 1V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 1.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 100 | 6,44010 Kč | 644,01 Kč |
| 500 | 4,89590 Kč | 2 447,95 Kč |
| 1 000 | 4,39782 Kč | 4 397,82 Kč |
| 2 000 | 3,97849 Kč | 7 956,98 Kč |
| 5 000 | 3,52435 Kč | 17 621,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,10048 Kč | 46 507,20 Kč |
| 30 000 | 2,88720 Kč | 86 616,00 Kč |
| 45 000 | 2,77858 Kč | 125 036,10 Kč |
| 75 000 | 2,65656 Kč | 199 242,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |










