
RBS1LAM40ATR | |
|---|---|
DigiKey Part Number | RBS1LAM40ATR-ND - Tape & Reel (TR) RBS1LAM40ACT-ND - Cut Tape (CT) RBS1LAM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBS1LAM40ATR |
Description | DIODE SCHOTTKY 20V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBS1LAM40ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 380 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 3,59700 Kč | 359,70 Kč |
| 500 | 2,68060 Kč | 1 340,30 Kč |
| 1 000 | 2,38411 Kč | 2 384,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00685 Kč | 6 020,55 Kč |
| 6 000 | 1,81650 Kč | 10 899,00 Kč |
| 9 000 | 1,71948 Kč | 15 475,32 Kč |
| 15 000 | 1,61038 Kč | 24 155,70 Kč |
| 21 000 | 1,54575 Kč | 32 460,75 Kč |
| 30 000 | 1,48293 Kč | 44 487,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


