Protection Relay Overvoltage, Phase Asymmetry, Phase Loss, Phase Sequence, Undervoltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPRA2M-CE

DigiKey Part Number
4106-VPRA2M-CE-ND
Manufacturer
Manufacturer Product Number
VPRA2M-CE
Description
ANALOG ,1-2W, 3-4W, UNDER / OVER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Protection Relay Overvoltage, Phase Asymmetry, Phase Loss, Phase Sequence, Undervoltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Function
Overvoltage, Phase Asymmetry, Phase Loss, Phase Sequence, Undervoltage
Voltage - Supply
127 ~ 288VAC
Trip Range
69.9 ~ 360VAC
Delay Time
0 ~ 15s
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
Automatic Reset
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1683,48000 Kč683,48 Kč
10608,71100 Kč6 087,11 Kč
25581,24160 Kč14 531,04 Kč
50561,27240 Kč28 063,62 Kč
100541,98150 Kč54 198,15 Kč
250517,47472 Kč129 368,68 Kč
Manufacturers Standard Package
Unit Price without VAT:683,48000 Kč
Unit Price with VAT:827,01080 Kč