Protection Relay Overvoltage, Phase Asymmetry, Phase Loss, Phase Sequence, Undervoltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPRD2M-BL-CE

DigiKey Part Number
4106-VPRD2M-BL-CE-ND
Manufacturer
Manufacturer Product Number
VPRD2M-BL-CE
Description
DIGITAL ,1-2W, 3-4W, UNDER / OVE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Protection Relay Overvoltage, Phase Asymmetry, Phase Loss, Phase Sequence, Undervoltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Function
Overvoltage, Phase Asymmetry, Phase Loss, Phase Sequence, Undervoltage
Voltage - Supply
127 ~ 288VAC
Trip Range
127 ~ 288VAC
Delay Time
0 ~ 300s
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
Automatic Reset, Manual Reset
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1880,45000 Kč880,45 Kč
10784,06500 Kč7 840,65 Kč
25748,67120 Kč18 716,78 Kč
50722,94440 Kč36 147,22 Kč
100698,08690 Kč69 808,69 Kč
250666,51180 Kč166 627,95 Kč
Manufacturers Standard Package
Unit Price without VAT:880,45000 Kč
Unit Price with VAT:1 065,34450 Kč