
900CPR-1-BL-U-CE | |
|---|---|
DigiKey Part Number | 4106-900CPR-1-BL-U-CE-ND |
Manufacturer | |
Manufacturer Product Number | 900CPR-1-BL-U-CE |
Description | 1 & 3, OVER / UNDER CURRENT MONI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Overcurrent, Undercurrent DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Overcurrent, Undercurrent | |
Voltage - Supply | 85 ~ 270VAC/DC | |
Trip Range | 0 ~ 1.19kA | |
Delay Time | 0 ~ 99.9s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset, Manual Reset | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 352,27000 Kč | 1 352,27 Kč |
| 10 | 1 204,23500 Kč | 12 042,35 Kč |
| 25 | 1 149,85880 Kč | 28 746,47 Kč |
| 50 | 1 110,33220 Kč | 55 516,61 Kč |
| 100 | 1 072,13480 Kč | 107 213,48 Kč |
| Unit Price without VAT: | 1 352,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 636,24670 Kč |




