
900VPR-2-300/600V-CU | |
|---|---|
DigiKey Part Number | 4106-900VPR-2-300/600V-CU-ND |
Manufacturer | |
Manufacturer Product Number | 900VPR-2-300/600V-CU |
Description | 3 PHASE-3W 300 TO 600V, PHASE FA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Multiple DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 280 ~ 600VAC | |
Trip Range | - | |
Delay Time | 0 ~ 99.9s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 659,47000 Kč | 1 659,47 Kč |
| 5 | 1 451,34000 Kč | 7 256,70 Kč |
| 10 | 1 372,26100 Kč | 13 722,61 Kč |
| Unit Price without VAT: | 1 659,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 007,95870 Kč |










