
900VPR-BL-U-CE | |
|---|---|
DigiKey Part Number | 4106-900VPR-BL-U-CE-ND |
Manufacturer | |
Manufacturer Product Number | 900VPR-BL-U-CE |
Description | 3-3W, 3-4W, UNDER / OVER VOLTAGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Multiple DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 85 ~ 270VAC/DC | |
Trip Range | 50 ~ 500VAC, 45Hz ~ 65Hz | |
Delay Time | 0 ~ 300s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset, Manual Reset | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 595,43000 Kč | 1 595,43 Kč |
| 10 | 1 420,74600 Kč | 14 207,46 Kč |
| 25 | 1 356,56320 Kč | 33 914,08 Kč |
| 50 | 1 309,90980 Kč | 65 495,49 Kč |
| 100 | 1 264,84390 Kč | 126 484,39 Kč |
| Unit Price without VAT: | 1 595,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 930,47030 Kč |








