
600VPR-1-130/320-CE | |
|---|---|
DigiKey Part Number | 4106-600VPR-1-130/320-CE-ND |
Manufacturer | |
Manufacturer Product Number | 600VPR-1-130/320-CE |
Description | 1-2W, UNDER / OVER VOLTAGE, PHAS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Undervoltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Overvoltage, Undervoltage | |
Voltage - Supply | 130 ~ 320VAC | |
Trip Range | 130 ~ 320VAC | |
Delay Time | 0.25 ~ 20s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,43000 Kč | 602,43 Kč |
| 10 | 536,52000 Kč | 5 365,20 Kč |
| 25 | 512,30920 Kč | 12 807,73 Kč |
| 50 | 494,71280 Kč | 24 735,64 Kč |
| 100 | 477,71290 Kč | 47 771,29 Kč |
| 250 | 456,11352 Kč | 114 028,38 Kč |
| Unit Price without VAT: | 602,43000 Kč |
|---|---|
| Unit Price with VAT: | 728,94030 Kč |





