
900CPR-1-230V | |
|---|---|
DigiKey Part Number | 4106-900CPR-1-230V-ND |
Manufacturer | |
Manufacturer Product Number | 900CPR-1-230V |
Description | 1, OVER / UNDER CURRENT MONITORI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Overcurrent, Undercurrent DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Overcurrent, Undercurrent | |
Voltage - Supply | 230VAC | |
Trip Range | 0 ~ 1.19kA | |
Delay Time | 0 ~ 99.9s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset, Manual Reset | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 014,20000 Kč | 1 014,20 Kč |
| 10 | 903,18700 Kč | 9 031,87 Kč |
| 25 | 862,41320 Kč | 21 560,33 Kč |
| 50 | 832,77220 Kč | 41 638,61 Kč |
| 100 | 804,13940 Kč | 80 413,94 Kč |
| 250 | 767,75828 Kč | 191 939,57 Kč |
| Unit Price without VAT: | 1 014,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 227,18200 Kč |






