
800SQ-A | |
|---|---|
DigiKey Part Number | 4106-800SQ-A-ND |
Manufacturer | |
Manufacturer Product Number | 800SQ-A |
Description | RELAY TIME DELAY 60MIN 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay SPDT (1 Form C) 0 Sec ~ 60 Min Delay 5A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Interval, On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0 Sec ~ 60 Min | |
Contact Rating @ Voltage | 5A @ 250VAC/24VDC | |
Voltage - Supply | 230VAC, 24VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,60000 Kč | 336,60 Kč |
| 10 | 299,85100 Kč | 2 998,51 Kč |
| 25 | 286,34560 Kč | 7 158,64 Kč |
| 50 | 276,51840 Kč | 13 825,92 Kč |
| 100 | 267,02110 Kč | 26 702,11 Kč |
| 250 | 254,95688 Kč | 63 739,22 Kč |
| 500 | 246,18728 Kč | 123 093,64 Kč |
| Unit Price without VAT: | 336,60000 Kč |
|---|---|
| Unit Price with VAT: | 407,28600 Kč |











