
600ST-230V-CU | |
|---|---|
DigiKey Part Number | 4106-600ST-230V-CU-ND |
Manufacturer | |
Manufacturer Product Number | 600ST-230V-CU |
Description | RELAY TIME DELAY 3HR 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 3 Hrs Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 3 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,35000 Kč | 735,35 Kč |
| 10 | 654,86500 Kč | 6 548,65 Kč |
| 25 | 625,31200 Kč | 15 632,80 Kč |
| 50 | 603,83100 Kč | 30 191,55 Kč |
| 100 | 583,07460 Kč | 58 307,46 Kč |
| 250 | 556,70568 Kč | 139 176,42 Kč |
| Unit Price without VAT: | 735,35000 Kč |
|---|---|
| Unit Price with VAT: | 889,77350 Kč |



