Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 3 Hrs Delay 3A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175MU

DigiKey Part Number
4821-175MU-ND
Manufacturer
Manufacturer Product Number
175MU
Description
RELAY TIME DELAY 3HR 3A 250V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 3 Hrs Delay 3A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 3 Hrs
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
20 ~ 240VAC, 12 ~ 240VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1694,61000 Kč694,61 Kč
Manufacturers Standard Package
Unit Price without VAT:694,61000 Kč
Unit Price with VAT:840,47810 Kč