Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Hrs Delay 8A @ 250VAC/24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM-161

DigiKey Part Number
5132-CRM-161-ND
Manufacturer
Manufacturer Product Number
CRM-161
Description
DIN MULTI TIME RELAY 1X8A 1pc=10
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Hrs Delay 8A @ 250VAC/24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 10 Hrs
Contact Rating @ Voltage
8A @ 250VAC/24VDC
Voltage - Supply
24 ~ 240VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 250,64000 Kč1 250,64 Kč
101 113,81800 Kč11 138,18 Kč
301 053,78467 Kč31 613,54 Kč
501 026,97020 Kč51 348,51 Kč
100991,64310 Kč99 164,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 250,64000 Kč
Unit Price with VAT:1 513,27440 Kč