



TS01 | |
|---|---|
DigiKey Part Number | 5737-TS01-ND |
Manufacturer | |
Manufacturer Product Number | TS01 |
Description | 12V DC, ON-DELAY, 1 C/O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.3 Sec ~ 30 Hrs Delay 5A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.3 Sec ~ 30 Hrs | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,76000 Kč | 638,76 Kč |
| 10 | 568,98300 Kč | 5 689,83 Kč |
| 25 | 543,31920 Kč | 13 582,98 Kč |
| 50 | 524,66020 Kč | 26 233,01 Kč |
| 100 | 506,62710 Kč | 50 662,71 Kč |
| 250 | 483,72252 Kč | 120 930,63 Kč |
| Unit Price without VAT: | 638,76000 Kč |
|---|---|
| Unit Price with VAT: | 772,89960 Kč |








