
800XU-CU | |
|---|---|
DigiKey Part Number | 4106-800XU-CU-ND |
Manufacturer | |
Manufacturer Product Number | 800XU-CU |
Description | RELAY TIME DELAY 30HR 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0 Sec ~ 30 Hrs Delay 5A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Interval, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0 Sec ~ 30 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC/24VDC | |
Voltage - Supply | 20 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,90000 Kč | 767,90 Kč |
| 10 | 683,86300 Kč | 6 838,63 Kč |
| 25 | 653,00440 Kč | 16 325,11 Kč |
| 50 | 630,57420 Kč | 31 528,71 Kč |
| 100 | 608,89370 Kč | 60 889,37 Kč |
| 250 | 581,35820 Kč | 145 339,55 Kč |
| Unit Price without VAT: | 767,90000 Kč |
|---|---|
| Unit Price with VAT: | 929,15900 Kč |











