
800XC-CU-E | |
|---|---|
DigiKey Part Number | 4106-800XC-CU-E-ND |
Manufacturer | |
Manufacturer Product Number | 800XC-CU-E |
Description | RELAY TIME DELAY 10HR 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay DPDT (2 Form C) 0 Sec ~ 10 Hrs Delay 5A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC/24VDC | |
Voltage - Supply | 20 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,50000 Kč | 839,50 Kč |
| 10 | 747,61300 Kč | 7 476,13 Kč |
| 25 | 713,86480 Kč | 17 846,62 Kč |
| 50 | 689,33080 Kč | 34 466,54 Kč |
| 100 | 665,63240 Kč | 66 563,24 Kč |
| 250 | 635,52800 Kč | 158 882,00 Kč |
| Unit Price without VAT: | 839,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,79500 Kč |









