
XT5042-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-XT5042-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | XT5042-CU-ROHS |
Description | RELAY TIME DELAY 9999HR 5A 230V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0 Sec ~ 9999 Hrs Delay 5A @ 230VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 5A @ 230VAC | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 176,44000 Kč | 2 176,44 Kč |
| 10 | 1 937,96800 Kč | 19 379,68 Kč |
| 25 | 1 850,39400 Kč | 46 259,85 Kč |
| 50 | 1 786,74080 Kč | 89 337,04 Kč |
| 100 | 1 725,24820 Kč | 172 524,82 Kč |
| Unit Price without VAT: | 2 176,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 633,49240 Kč |










