
XTC5400-CU | |
|---|---|
DigiKey Part Number | 4106-XTC5400-CU-ND |
Manufacturer | |
Manufacturer Product Number | XTC5400-CU |
Description | MULTI FUNCTION TIMER WITH COUNTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Batch, Preset, Timer 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Batch, Preset, Timer | |
Operating Mode | Up, Down | |
Count Rate | - | |
Time Format | Multiple | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | Relay (2) | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Reset | Front Panel, Programmable | |
Panel Cutout Dimensions | Square - 46.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 043,11000 Kč | 2 043,11 Kč |
| 10 | 1 733,76300 Kč | 17 337,63 Kč |
| 25 | 1 651,02240 Kč | 41 275,56 Kč |
| 50 | 1 599,55200 Kč | 79 977,60 Kč |
| 100 | 1 556,07780 Kč | 155 607,78 Kč |
| Unit Price without VAT: | 2 043,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 472,16310 Kč |





