
XTC262 | |
|---|---|
DigiKey Part Number | 4106-XTC262-ND |
Manufacturer | |
Manufacturer Product Number | XTC262 |
Description | SELECTABLE DIGITAL TIMER/ COUNTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Time Counter 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Time Counter | |
Operating Mode | Up | |
Count Rate | 10Hz, 15kHz | |
Time Format | Multiple | |
Number of Characters Per Row | 6 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | Relay (2) | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Square - 69.00mm x 69.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 526,06000 Kč | 2 526,06 Kč |
| 10 | 2 161,09300 Kč | 21 610,93 Kč |
| 25 | 2 063,61640 Kč | 51 590,41 Kč |
| 50 | 2 003,00760 Kč | 100 150,38 Kč |
| 100 | 1 951,81240 Kč | 195 181,24 Kč |
| Unit Price without VAT: | 2 526,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 056,53260 Kč |







