
CTA4000A | |
|---|---|
DigiKey Part Number | CTA4000A-ND |
Manufacturer | |
Manufacturer Product Number | CTA4000A |
Description | OUTPUT 2: NPN / NO RS-485, AC 10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Batch, Preset, Tachometer, Timer, Totalizer 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Delta Electronics/Industrial Automation | Input Type No Voltage, Voltage |
Series | Output Type Solid State |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Reset Front Panel |
Type Batch, Preset, Tachometer, Timer, Totalizer | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Operating Mode Up, Down | Mounting Type Panel Mount |
Count Rate Multiple | Termination Style Screw Terminal |
Time Format Multiple | Operating Temperature 0°C ~ 50°C |
Number of Characters Per Row 6, 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 217,39000 Kč | 2 217,39 Kč |
| Unit Price without VAT: | 2 217,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 683,04190 Kč |


