
LTC9A | |
|---|---|
DigiKey Part Number | 4106-LTC9A-ND |
Manufacturer | |
Manufacturer Product Number | LTC9A |
Description | 7+1/2 DIGIT LCD DISPLAY TIME/ CO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Time Counter, Totalizer 24 ~ 260VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Time Counter, Totalizer | |
Operating Mode | Up | |
Count Rate | 14Hz, 100Hz | |
Time Format | 1999.59hrs; 199999.99hrs | |
Number of Characters Per Row | 7.5 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | - | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | 24 ~ 260VAC/DC | |
Reset | Front Panel | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,15000 Kč | 487,15 Kč |
| 10 | 388,69400 Kč | 3 886,94 Kč |
| 25 | 362,18200 Kč | 9 054,55 Kč |
| 50 | 345,64380 Kč | 17 282,19 Kč |
| 100 | 331,64870 Kč | 33 164,87 Kč |
| 250 | 316,40376 Kč | 79 100,94 Kč |
| 500 | 306,92440 Kč | 153 462,20 Kč |
| Unit Price without VAT: | 487,15000 Kč |
|---|---|
| Unit Price with VAT: | 589,45150 Kč |










