Time Counter (Hour Meter) 12 ~ 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTC4102-2-CU

DigiKey Part Number
4106-XTC4102-2-CU-ND
Manufacturer
Manufacturer Product Number
XTC4102-2-CU
Description
6 DIGIT PULSE COUNTER 12~24V DC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
20Hz, 5kHz
Time Format
Multiple
Number of Characters Per Row
6
Display Type
LED - White Characters
Display Characters - Height
-
Input Type
Voltage
Output Type
-
Voltage - Supply
12 ~ 24VDC
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 71.00mm x 29.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 393,01000 Kč1 393,01 Kč
101 163,91900 Kč11 639,19 Kč
251 102,55440 Kč27 563,86 Kč
501 064,35920 Kč53 217,96 Kč
1001 032,08530 Kč103 208,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 393,01000 Kč
Unit Price with VAT:1 685,54210 Kč