



H7EC-NFV | |
|---|---|
DigiKey Part Number | Z6350-ND |
Manufacturer | |
Manufacturer Product Number | H7EC-NFV |
Description | COUNTER LCD 8 CHAR PANEL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Totalizer None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7EC-NFV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 20Hz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.338" (8.60mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included) | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 410,92000 Kč | 3 410,92 Kč |
| 10 | 2 950,95400 Kč | 29 509,54 Kč |
| 25 | 2 828,21240 Kč | 70 705,31 Kč |
| 50 | 2 751,91380 Kč | 137 595,69 Kč |
| Unit Price without VAT: | 3 410,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 127,21320 Kč |









