
Y92F-76 | |
|---|---|
DigiKey Part Number | Z999-ND |
Manufacturer | |
Manufacturer Product Number | Y92F-76 |
Description | ADAPTER PLATE H7E PANEL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Plate Panel Mount, Rectangular 52.5mm x 27.5mm Outside Dim |
Datasheet | Datasheet |
EDA/CAD Models | Y92F-76 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | H7E Series | |
Specifications | Panel Mount, Rectangular 52.5mm x 27.5mm Outside Dim | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 180,79300 Kč | 1 807,93 Kč |
| 25 | 173,80480 Kč | 4 345,12 Kč |
| 50 | 168,68540 Kč | 8 434,27 Kč |
| 200 | 158,90445 Kč | 31 780,89 Kč |
| 400 | 154,22610 Kč | 61 690,44 Kč |
| 600 | 151,55272 Kč | 90 931,63 Kč |
| 1 000 | 148,24987 Kč | 148 249,87 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |











