Totalizer None Required (Battery Included) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7EC-NV

DigiKey Part Number
Z3008-ND
Manufacturer
Manufacturer Product Number
H7EC-NV
Description
COUNTER LCD 8 CHAR PANEL MOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Totalizer None Required (Battery Included) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H7EC-NV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Totalizer
Operating Mode
Up
Count Rate
30Hz, 1kHz
Time Format
-
Number of Characters Per Row
8
Display Type
LCD - Black Characters
Display Characters - Height
0.338" (8.60mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
None Required (Battery Included)
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
0.198 lb (89.81 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 111,90000 Kč3 111,90 Kč
102 683,20800 Kč26 832,08 Kč
252 568,79440 Kč64 219,86 Kč
502 497,65760 Kč124 882,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 111,90000 Kč
Unit Price with VAT:3 765,39900 Kč