
Y92S-37 | |
|---|---|
DigiKey Part Number | Z2428-ND |
Manufacturer | |
Manufacturer Product Number | Y92S-37 |
Description | TERMINAL H7E 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal | |
For Use With/Related Products | H7E Series | |
Specifications | - | |
Includes | 2 Wire-Wrap Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 138,56600 Kč | 1 385,66 Kč |
| 25 | 132,32920 Kč | 3 308,23 Kč |
| 50 | 127,78960 Kč | 6 389,48 Kč |
| 100 | 123,40730 Kč | 12 340,73 Kč |
| 250 | 117,83656 Kč | 29 459,14 Kč |
| 500 | 113,78732 Kč | 56 893,66 Kč |
| 1 000 | 109,87539 Kč | 109 875,39 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |











