
Y92F-35 | |
|---|---|
DigiKey Part Number | Z6279-ND |
Manufacturer | |
Manufacturer Product Number | Y92F-35 |
Description | MOUNTING BRACKET H7E IP40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Panel Mount, Rectangular 47.60mm x 26.00mm, IP40 |
Datasheet | Datasheet |
EDA/CAD Models | Y92F-35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | H7E Series | |
Specifications | Panel Mount, Rectangular 47.60mm x 26.00mm, IP40 | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 194,10600 Kč | 1 941,06 Kč |
| 25 | 186,59680 Kč | 4 664,92 Kč |
| 50 | 181,10360 Kč | 9 055,18 Kč |
| 100 | 175,77430 Kč | 17 577,43 Kč |
| 250 | 168,96672 Kč | 42 241,68 Kč |
| 500 | 163,99144 Kč | 81 995,72 Kč |
| 1 000 | 159,16085 Kč | 159 160,85 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |












