
Y92F-34 | |
|---|---|
DigiKey Part Number | Z11551-ND |
Manufacturer | |
Manufacturer Product Number | Y92F-34 |
Description | MOUNTING BRACKET H7E IP40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Panel Mount, Rectangular 47.60mm x 26.00mm, IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | H7E Series | |
Specifications | Panel Mount, Rectangular 47.60mm x 26.00mm, IP40 | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,64000 Kč | 341,64 Kč |
| 10 | 309,34300 Kč | 3 093,43 Kč |
| 25 | 297,36520 Kč | 7 434,13 Kč |
| 50 | 288,60920 Kč | 14 430,46 Kč |
| 100 | 280,11330 Kč | 28 011,33 Kč |
| 250 | 269,26240 Kč | 67 315,60 Kč |
| 500 | 261,32976 Kč | 130 664,88 Kč |
| Unit Price without VAT: | 341,64000 Kč |
|---|---|
| Unit Price with VAT: | 413,38440 Kč |











