
XT546A | |
|---|---|
DigiKey Part Number | 4106-XT546A-ND |
Manufacturer | |
Manufacturer Product Number | XT546A |
Description | 3+3 DIGIT DUAL DISPLAY ON DELAY/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) x 2 9.99 Sec ~ 999 Hrs Delay 10A @ 250VAC/24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) x 2 | |
Delay Time | 9.99 Sec ~ 999 Hrs | |
Contact Rating @ Voltage | 10A @ 250VAC/24VDC | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 042,13000 Kč | 1 042,13 Kč |
| 10 | 928,13300 Kč | 9 281,33 Kč |
| 25 | 886,23320 Kč | 22 155,83 Kč |
| 50 | 855,76920 Kč | 42 788,46 Kč |
| 100 | 826,33850 Kč | 82 633,85 Kč |
| 250 | 788,95952 Kč | 197 239,88 Kč |
| Unit Price without VAT: | 1 042,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 260,97730 Kč |








