AC or DC DIN Rail Power Supply 1 Output 12V 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS15-12-CE

DigiKey Part Number
4106-RPS15-12-CE-ND
Manufacturer
Manufacturer Product Number
RPS15-12-CE
Description
15W, 12V/1.25A DIN RAIL MOUNTED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 1.25A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.25A
Power (Watts)
12W
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.56" L x 0.69" W x 3.54" H (65.0mm x 17.5mm x 90.0mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1417,65000 Kč417,65 Kč
10367,15000 Kč3 671,50 Kč
25348,77680 Kč8 719,42 Kč
50335,48500 Kč16 774,25 Kč
100322,69940 Kč32 269,94 Kč
250306,54392 Kč76 635,98 Kč
500294,86400 Kč147 432,00 Kč
Manufacturers Standard Package
Unit Price without VAT:417,65000 Kč
Unit Price with VAT:505,35650 Kč