
600VPR-310/520-CE | |
|---|---|
DigiKey Part Number | 4106-600VPR-310/520-CE-ND |
Manufacturer | |
Manufacturer Product Number | 600VPR-310/520-CE |
Description | 3-3W, UNDER / OVER VOLTAGE, PHAS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss, Phase Sequence, Overvoltage, Undervoltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Phase Loss, Phase Sequence, Overvoltage, Undervoltage | |
Voltage - Supply | 310 ~ 520VAC | |
Trip Range | 310 ~ 520VAC | |
Delay Time | 0.2 ~ 10s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,60000 Kč | 697,60 Kč |
| 10 | 621,27000 Kč | 6 212,70 Kč |
| 25 | 593,23120 Kč | 14 830,78 Kč |
| 50 | 572,85480 Kč | 28 642,74 Kč |
| 100 | 553,16660 Kč | 55 316,66 Kč |
| 250 | 528,15292 Kč | 132 038,23 Kč |
| Unit Price without VAT: | 697,60000 Kč |
|---|---|
| Unit Price with VAT: | 844,09600 Kč |











