800PSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800PSR

DigiKey Part Number
4106-800PSR-ND
Manufacturer
Manufacturer Product Number
800PSR
Description
3-3W, PHASE FAILURE, PHASE SEQUE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Protection Relay Phase Asymmetry, Phase Loss, Phase Sequence DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Function
Phase Asymmetry, Phase Loss, Phase Sequence
Voltage - Supply
154 ~ 500VAC
Trip Range
-
Delay Time
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
Automatic Reset
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1337,01000 Kč337,01 Kč
10300,23600 Kč3 002,36 Kč
25286,70120 Kč7 167,53 Kč
50276,85800 Kč13 842,90 Kč
100267,34970 Kč26 734,97 Kč
250255,27000 Kč63 817,50 Kč
500246,49044 Kč123 245,22 Kč
Manufacturers Standard Package
Unit Price without VAT:337,01000 Kč
Unit Price with VAT:407,78210 Kč