
600PSR-165/300-CU | |
|---|---|
DigiKey Part Number | 1920-1728-ND |
Manufacturer | |
Manufacturer Product Number | 600PSR-165/300-CU |
Description | PROTECTION RELAY 3PH 165-300V AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss, Phase Sequence, Phase Imbalance DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Phase Loss, Phase Sequence, Phase Imbalance | |
Voltage - Supply | 165 ~ 300VAC | |
Trip Range | - | |
Delay Time | 0.2 ~ 10s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 734,73000 Kč | 1 734,73 Kč |
| Unit Price without VAT: | 1 734,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 099,02330 Kč |


