
3UG46151CR20 | |
|---|---|
DigiKey Part Number | 3473-3UG46151CR20-ND |
Manufacturer | |
Manufacturer Product Number | 3UG46151CR20 |
Description | VOLTAGE MONITORING RELAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss, Phase Sequence, Overvoltage, Undervoltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3UG46151CR20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Phase Loss, Phase Sequence, Overvoltage, Undervoltage | |
Voltage - Supply | 160 ~ 690VAC | |
Trip Range | 160 ~ 690VAC | |
Delay Time | 0.1 ~ 20s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 337,91000 Kč | 8 337,91 Kč |
| 10 | 6 987,12700 Kč | 69 871,27 Kč |
| 25 | 6 573,12360 Kč | 164 328,09 Kč |
| Unit Price without VAT: | 8 337,91000 Kč |
|---|---|
| Unit Price with VAT: | 10 088,87110 Kč |







