
3UG46152CR20 | |
---|---|
DigiKey Part Number | 3473-3UG46152CR20-ND |
Manufacturer | |
Manufacturer Product Number | 3UG46152CR20 |
Description | RELAY DIGITAL MOONITORING FOR 3P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss, Phase Sequence, Overvoltage, Undervoltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3UG46152CR20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Phase Loss, Phase Sequence, Overvoltage, Undervoltage | |
Voltage - Supply | 160 ~ 690VAC | |
Trip Range | 160 ~ 690VAC | |
Delay Time | 0.1 ~ 20s | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | Automatic Reset | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8 634,66000 Kč | 8 634,66 Kč |
10 | 7 239,57100 Kč | 72 395,71 Kč |
25 | 6 812,70960 Kč | 170 317,74 Kč |
Unit Price without VAT: | 8 634,66000 Kč |
---|---|
Unit Price with VAT: | 10 447,93860 Kč |