
SR43W-5SE | |
|---|---|
DigiKey Part Number | SR43W-5SE-ND |
Manufacturer | |
Manufacturer Product Number | SR43W-5SE |
Description | BATTERY SILVER OXIDE COIN 11.6MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 11.6mm Silver Oxide Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.17" H (11.6mm x 4.2mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 220µA | |
Weight | 1.75 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 49,83897 Kč | 99 677,94 Kč |
| Unit Price without VAT: | 49,83897 Kč |
|---|---|
| Unit Price with VAT: | 60,30515 Kč |








