
114991175 | |
|---|---|
DigiKey Part Number | 1597-1522-ND |
Manufacturer | |
Manufacturer Product Number | 114991175 |
Description | SENSOR FLOW LIQ 1 ~ 30 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 1 ~ 30 LPM Copper |
Datasheet | Datasheet |
Category | Flow Sensor Type Liquid |
Manufacturer Seeed Technology Co., Ltd | Voltage - Input 5V ~ 15V |
Packaging Bulk | Material - Body Copper |
Part Status Active | Operating Temperature 80°C |
Sensing Range 1 ~ 30 LPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |











