Liquid Flow Sensor 0.3 ~ 6 LPM 0.276" (7mm) Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0216

DigiKey Part Number
SEN0216-ND
Manufacturer
Manufacturer Product Number
SEN0216
Description
SENSOR FLOW LIQ 0.3 ~ 6 LPM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.3 ~ 6 LPM 0.276" (7mm) Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Liquid
Manufacturer
DFRobot
Voltage - Input
5V ~ 12V
Packaging
Bulk
Port Size
0.276" (7mm)
Part Status
Active
Material - Body
Plastic
Sensing Range
0.3 ~ 6 LPM
Operating Temperature
120°C (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,88000 Kč186,88 Kč
Manufacturers Standard Package
Unit Price without VAT:186,88000 Kč
Unit Price with VAT:226,12480 Kč