
DK-FS-001 | |
|---|---|
DigiKey Part Number | 6069-DK-FS-001-ND |
Manufacturer | |
Manufacturer Product Number | DK-FS-001 |
Description | SENSOR FLOW LIQ |
Customer Reference | |
Detailed Description | Liquid Flow Sensor Female, 1/4"-28 (6.35mm) |
Datasheet | Datasheet |
Category | Flow Sensor Type Liquid |
Manufacturer DK SENSOR CO.,LTD | Voltage - Input 5V |
Packaging Bulk | Port Size Female, 1/4"-28 (6.35mm) |
Part Status Active | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 419,96000 Kč | 2 099,80 Kč |
| 10 | 398,96200 Kč | 3 989,62 Kč |
| 50 | 377,96400 Kč | 18 898,20 Kč |
| 100 | 356,96600 Kč | 35 696,60 Kč |
| 500 | 335,96800 Kč | 167 984,00 Kč |
| 1 000 | 314,97000 Kč | 314 970,00 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |









