
314150001 | |
|---|---|
DigiKey Part Number | 1597-1615-ND |
Manufacturer | |
Manufacturer Product Number | 314150001 |
Description | SENSOR FLOW LIQ 0.3 ~ 6 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.3 ~ 6 LPM Male, 0.28" (7.2mm) Tube, Dual Plastic |
Datasheet | Datasheet |
Category | Flow Sensor Type Liquid |
Manufacturer Seeed Technology Co., Ltd | Voltage - Input 5V ~ 24V |
Packaging Bulk | Port Size Male, 0.28" (7.2mm) Tube, Dual |
Part Status Active | Material - Body Plastic |
Sensing Range 0.3 ~ 6 LPM | Operating Temperature 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |










