
FS-100-025 | |
|---|---|
DigiKey Part Number | 5880-FS-100-025-ND |
Manufacturer | |
Manufacturer Product Number | FS-100-025 |
Description | SENSOR FLOW LIQ 0.25 GPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.25 GPM Male, 3/4", 0.75" (19.05mm) NPT Polypropylene |
Datasheet | Datasheet |
Category | Flow Sensor Type Liquid |
Manufacturer Omega | Port Size Male, 3/4", 0.75" (19.05mm) NPT |
Packaging Bulk | Switch Function/Rating SPST-NO |
Part Status Active | Material - Body Polypropylene |
Sensing Range 0.25 GPM | Operating Temperature -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 305,58000 Kč | 2 305,58 Kč |
| Unit Price without VAT: | 2 305,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 789,75180 Kč |





