
BV1000TRN025A | |
|---|---|
DigiKey Part Number | 5880-BV1000TRN025A-ND |
Manufacturer | |
Manufacturer Product Number | BV1000TRN025A |
Description | SENSOR FLOW LIQ 0.1 ~ 2.5 LPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.1 ~ 2.5 LPM Male, 1/4", 0.25" (6.35mm) NPT |
Datasheet | Datasheet |
Category | Sensing Range 0.1 ~ 2.5 LPM |
Manufacturer Omega | Flow Sensor Type Liquid |
Packaging Bulk | Port Size Male, 1/4", 0.25" (6.35mm) NPT |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 587,16000 Kč | 2 587,16 Kč |
| Unit Price without VAT: | 2 587,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 130,46360 Kč |











