
SBN234 | |
|---|---|
DigiKey Part Number | 2330-SBN234-ND |
Manufacturer | |
Manufacturer Product Number | SBN234 |
Description | SENSOR FLOW LIQ 0.2 ~ 10 GPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.2 ~ 10 GPM Female, 3/4", 0.75" (19.05mm) NPT Steel |
Datasheet | Datasheet |
EDA/CAD Models | SBN234 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.2 ~ 10 GPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Female, 3/4", 0.75" (19.05mm) NPT | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 106,17000 Kč | 8 106,17 Kč |
| Unit Price without VAT: | 8 106,17000 Kč |
|---|---|
| Unit Price with VAT: | 9 808,46570 Kč |






