Liquid Flow Sensor 0.03 ~ 6.6 GPM Female, 3/4", 0.75" (19.05mm) NPT Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM7601

DigiKey Part Number
2330-SM7601-ND
Manufacturer
Manufacturer Product Number
SM7601
Description
SENSOR FLOW LIQ 0.03 ~ 6.6 GPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.03 ~ 6.6 GPM Female, 3/4", 0.75" (19.05mm) NPT Steel
Datasheet
 Datasheet
EDA/CAD Models
SM7601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 30V
Manufacturer
ifm efector, inc.
Port Size
Female, 3/4", 0.75" (19.05mm) NPT
Packaging
Box
Switch Function/Rating
Logic
Part Status
Active
Material - Body
Steel
Sensing Range
0.03 ~ 6.6 GPM
Operating Temperature
-10°C ~ 60°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 283,03000 Kč18 283,03 Kč
Manufacturers Standard Package
Unit Price without VAT:18 283,03000 Kč
Unit Price with VAT:22 122,46630 Kč