
SM9601 | |
|---|---|
DigiKey Part Number | 2330-SM9601-ND |
Manufacturer | |
Manufacturer Product Number | SM9601 |
Description | SENSOR FLOW LIQ 1.3 ~ 80 GPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 1.3 ~ 80 GPM Female, 1.5" (3.81mm) NPT Steel |
Datasheet | Datasheet |
EDA/CAD Models | SM9601 Models |
Category | Voltage - Input 18V ~ 32V |
Manufacturer ifm efector, inc. | Port Size Female, 1.5" (3.81mm) NPT |
Packaging Box | Switch Function/Rating Logic |
Part Status Active | Material - Body Steel |
Sensing Range 1.3 ~ 80 GPM | Operating Temperature -10°C ~ 60°C |
Flow Sensor Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 824,83000 Kč | 22 824,83 Kč |
| Unit Price without VAT: | 22 824,83000 Kč |
|---|---|
| Unit Price with VAT: | 27 618,04430 Kč |


