
1434-117 | |
|---|---|
DigiKey Part Number | HM2689-ND |
Manufacturer | |
Manufacturer Product Number | 1434-117 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 7.000" L x 11.000" W x 0.040" H (177.80mm x 279.40mm x 1.02mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 7.000" L x 11.000" W x 0.040" H (177.80mm x 279.40mm x 1.02mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,75000 Kč | 259,75 Kč |
| 5 | 220,64600 Kč | 1 103,23 Kč |
| 10 | 207,08200 Kč | 2 070,82 Kč |
| 25 | 191,48480 Kč | 4 787,12 Kč |
| 50 | 181,25060 Kč | 9 062,53 Kč |
| 100 | 172,16260 Kč | 17 216,26 Kč |
| 250 | 161,67620 Kč | 40 419,05 Kč |
| 500 | 154,74602 Kč | 77 373,01 Kč |
| 1 000 | 148,56631 Kč | 148 566,31 Kč |
| Unit Price without VAT: | 259,75000 Kč |
|---|---|
| Unit Price with VAT: | 314,29750 Kč |











