Chassis Metal, Aluminum Natural Open End(s) 11.000" L x 7.000" W (279.40mm x 177.80mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1444-1172

DigiKey Part Number
HM2763-ND
Manufacturer
Manufacturer Product Number
1444-1172
Description
CHASSIS ALUM NATURAL 11"L X 7"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 11.000" L x 7.000" W (279.40mm x 177.80mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1444-1172 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
11.000" L x 7.000" W (279.40mm x 177.80mm)
Height
2.000" (50.80mm)
Area (L x W)
77.0in² (497cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.040" (1.02mm)
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1573,46000 Kč573,46 Kč
5493,16000 Kč2 465,80 Kč
10465,04300 Kč4 650,43 Kč
25432,73520 Kč10 818,38 Kč
50411,45160 Kč20 572,58 Kč
100392,52400 Kč39 252,40 Kč
250370,63652 Kč92 659,13 Kč
500356,14708 Kč178 073,54 Kč
Manufacturers Standard Package
Unit Price without VAT:573,46000 Kč
Unit Price with VAT:693,88660 Kč